MFR Recommended
Similar

Category | Current - Saturation (Isat) 10.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.5mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM4020T-R47M-CA02 | TDK | 0 | SPM4020T-R47M-CA02-ND | 0,67866 € | MFR Recommended |
| ECS-MPI4040R2-R47-R | ECS Inc. | 7.272 | XC2331CT-ND | 0,78000 € | Similar |



