Similar

SPM4020T-6R8M-CA02 | |
|---|---|
DigiKey Part Number | SPM4020T-6R8M-CA02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM4020T-6R8M-CA02 |
Description | FIXED IND 6.8UH 2.2A 193.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 193.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 193.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437324047 | Würth Elektronik | 6.336 | 732-3333-1-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67866 € | 339,33 € |
| Unit Price without VAT: | 0,67866 € |
|---|---|
| Unit Price with VAT: | 0,80761 € |


