3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 74.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 74.3mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM4020T-3R3M-LR

DigiKey Part Number
445-174476-2-ND - Tape & Reel (TR)
445-174476-1-ND - Cut Tape (CT)
445-174476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4020T-3R3M-LR
Description
FIXED IND 3.3UH 3.5A 74.3 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 74.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4020T-3R3M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
74.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,75900 €7,59 €
1000,62390 €62,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53382 €266,91 €
1.0000,50337 €503,37 €
1.5000,48639 €729,59 €
2.5000,46582 €1.164,55 €
3.5000,45276 €1.584,66 €
5.0000,43933 €2.196,65 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €