


SPM4020T-2R2M-LR | |
|---|---|
DigiKey Part Number | 445-174475-2-ND - Tape & Reel (TR) 445-174475-1-ND - Cut Tape (CT) 445-174475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-2R2M-LR |
Description | FIXED IND 2.2UH 4.4A 61.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.4 A 61.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-2R2M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75900 € | 7,59 € |
| 100 | 0,62390 € | 62,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53382 € | 266,91 € |
| 1.000 | 0,50337 € | 503,37 € |
| 1.500 | 0,48639 € | 729,59 € |
| 2.500 | 0,46582 € | 1.164,55 € |
| 3.500 | 0,45276 € | 1.584,66 € |
| 5.000 | 0,43933 € | 2.196,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


