


SPM4020T-100M-LR | |
|---|---|
DigiKey Part Number | 445-174479-2-ND - Tape & Reel (TR) 445-174479-1-ND - Cut Tape (CT) 445-174479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-100M-LR |
Description | FIXED IND 10UH 1.8A 284.1 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 284.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-100M-LR Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 284.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4020V2-100-R | Eaton - Electronics Division | 2.002 | 283-4713-1-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,61620 € | 61,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52718 € | 263,59 € |
| 1.000 | 0,49712 € | 497,12 € |
| 1.500 | 0,48034 € | 720,51 € |
| 2.500 | 0,46003 € | 1.150,08 € |
| 3.500 | 0,44713 € | 1.564,96 € |
| 5.000 | 0,43387 € | 2.169,35 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

