


SPM4015T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174464-2-ND - Tape & Reel (TR) 445-174464-1-ND - Cut Tape (CT) 445-174464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4015T-R47M-LR |
Description | FIXED IND 470NH 6.8A 16 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 6.8 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4015T-R47M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73900 € | 7,39 € |
| 100 | 0,60760 € | 60,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49015 € | 490,15 € |
| 2.000 | 0,46223 € | 924,46 € |
| 3.000 | 0,44665 € | 1.339,95 € |
| 5.000 | 0,42780 € | 2.139,00 € |
| 7.000 | 0,41583 € | 2.910,81 € |
| 10.000 | 0,40534 € | 4.053,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


