Similar

SPM4015T-R47M-CA02 | |
|---|---|
DigiKey Part Number | SPM4015T-R47M-CA02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM4015T-R47M-CA02 |
Description | FIXED IND 470NH 6.8A 16 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 6.8 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616BZERR47M01 | Vishay Dale | 10.037 | 541-2569-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61715 € | 617,15 € |
| Unit Price without VAT: | 0,61715 € |
|---|---|
| Unit Price with VAT: | 0,73441 € |


