SPM4015T-3R3M-CA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,61225 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.629
Unit Price: 0,82000 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 128mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4015T-3R3M-CA

DigiKey Part Number
SPM4015T-3R3M-CA-ND
Manufacturer
Manufacturer Product Number
SPM4015T-3R3M-CA
Description
FIXED IND 3.3UH 2.3A 128 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 128mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
128mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes