1.5 µH Shielded Drum Core, Wirewound Inductor 3.9 A 49mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 3.9 A 49mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM4015T-1R5M-LR

DigiKey Part Number
445-174466-2-ND - Tape & Reel (TR)
445-174466-1-ND - Cut Tape (CT)
445-174466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4015T-1R5M-LR
Description
FIXED IND 1.5UH 3.9A 49 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.9 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4015T-1R5M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.9A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,73900 €7,39 €
1000,60760 €60,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49015 €490,15 €
2.0000,46223 €924,46 €
3.0000,44665 €1.339,95 €
5.0000,42780 €2.139,00 €
7.0000,41583 €2.910,81 €
10.0000,40534 €4.053,40 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €