SPM4015T-1R0M-CA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,61225 €
Datasheet

Similar


Vishay Dale
In Stock: 4.239
Unit Price: 0,81000 €
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 4.3 A 39.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4015T-1R0M-CA

DigiKey Part Number
SPM4015T-1R0M-CA-ND
Manufacturer
Manufacturer Product Number
SPM4015T-1R0M-CA
Description
FIXED IND 1UH 4.3A 39.6 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.3 A 39.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4015T-1R0M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
39.6mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM4015T-1R0M-CA02TDK0SPM4015T-1R0M-CA02-ND0,61225 €MFR Recommended
IHLP1616BZER1R0M11Vishay Dale4.239541-1049-1-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes