MFR Recommended
Similar

SPM4012T-R47M-CA | |
|---|---|
DigiKey Part Number | 445-172944-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM4012T-R47M-CA |
Description | FIXED IND 470NH 5.6A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 5.6 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM4012T-R47M-CA02 | TDK | 0 | SPM4012T-R47M-CA02-ND | 0,61116 € | MFR Recommended |
| 0412CDMCCDS-R47MC | Sumida America Inc. | 8.747 | 308-2404-1-ND | 0,51000 € | Similar |



