
SPM4012T-4R7M | |
|---|---|
DigiKey Part Number | 445-15781-2-ND - Tape & Reel (TR) 445-15781-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM4012T-4R7M |
Description | FIXED IND 4.7UH 2A 205 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4012T-4R7M Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 205mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM4012T-4R7M-LR | TDK | 176 | 445-174463-1-ND | 0,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,66080 € | 16,52 € |
| 50 | 0,62300 € | 31,15 € |
| 100 | 0,58740 € | 58,74 € |
| 250 | 0,54340 € | 135,85 € |
| 500 | 0,51238 € | 256,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50028 € | 500,28 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

