4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 196.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 196.7mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM4012T-4R7M-LR

DigiKey Part Number
445-174463-2-ND - Tape & Reel (TR)
445-174463-1-ND - Cut Tape (CT)
445-174463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4012T-4R7M-LR
Description
FIXED IND 4.7UH 1.7A 196.7 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 196.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4012T-4R7M-LR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
196.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI4012V2-4R7-REaton - Electronics Division50283-4704-1-ND0,84000 €Similar
In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,73400 €7,34 €
1000,60360 €60,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48700 €487,00 €
2.0000,45926 €918,52 €
3.0000,44378 €1.331,34 €
5.0000,42504 €2.125,20 €
7.0000,41315 €2.892,05 €
10.0000,40265 €4.026,50 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €