


SPM4012T-3R3M-LR | |
|---|---|
DigiKey Part Number | 445-174462-2-ND - Tape & Reel (TR) 445-174462-1-ND - Cut Tape (CT) 445-174462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4012T-3R3M-LR |
Description | FIXED IND 3.3UH 2.6A 126.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.6 A 126.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4012T-3R3M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 126.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73800 € | 7,38 € |
| 100 | 0,60640 € | 60,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48922 € | 489,22 € |
| 2.000 | 0,46135 € | 922,70 € |
| 3.000 | 0,44580 € | 1.337,40 € |
| 5.000 | 0,42698 € | 2.134,90 € |
| 7.000 | 0,41503 € | 2.905,21 € |
| 10.000 | 0,40448 € | 4.044,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

