
SPM4012T-1R0M T | |
|---|---|
DigiKey Part Number | SPM4012T-1R0MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM4012T-1R0M T |
Description | FIXED IND 1UH 4.3A 41.8 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.3 A 41.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 41.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48653 € | 486,53 € |
| Unit Price without VAT: | 0,48653 € |
|---|---|
| Unit Price with VAT: | 0,57897 € |

