
SPM4010T-2R2M-LR | |
|---|---|
DigiKey Part Number | 445-175101-2-ND - Tape & Reel (TR) 445-175101-1-ND - Cut Tape (CT) 445-175101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4010T-2R2M-LR |
Description | FIXED IND 2.2UH 2.6A 116.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 116.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4010T-2R2M-LR Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 116.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,59880 € | 59,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48313 € | 483,13 € |
| 2.000 | 0,45561 € | 911,22 € |
| 3.000 | 0,44026 € | 1.320,78 € |
| 5.000 | 0,42167 € | 2.108,35 € |
| 7.000 | 0,40987 € | 2.869,09 € |
| 10.000 | 0,39945 € | 3.994,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

