


SPM3020T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174452-2-ND - Tape & Reel (TR) 445-174452-1-ND - Cut Tape (CT) 445-174452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3020T-R47M-LR |
Description | FIXED IND 470NH 4.8A 22.7 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.8 A 22.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3020T-R47M-LR Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,60460 € | 60,46 € |
| 1.000 | 0,49726 € | 497,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45992 € | 919,84 € |
| 4.000 | 0,43375 € | 1.735,00 € |
| 6.000 | 0,41916 € | 2.514,96 € |
| 10.000 | 0,40329 € | 4.032,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


