MFR Recommended
Similar

Category | Current - Saturation (Isat) 6.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28.9mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM3020T-R47M-CA02 | TDK | 0 | SPM3020T-R47M-CA02-ND | 0,56632 € | MFR Recommended |
| 744383360047 | Würth Elektronik | 14.596 | 732-5691-1-ND | 1,32000 € | Similar |



