


SPM3020T-4R7M-LR | |
|---|---|
DigiKey Part Number | 445-174457-2-ND - Tape & Reel (TR) 445-174457-1-ND - Cut Tape (CT) 445-174457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3020T-4R7M-LR |
Description | FIXED IND 4.7UH 1.9A 174.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 174.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3020T-4R7M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 174.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73800 € | 7,38 € |
| 100 | 0,60730 € | 60,73 € |
| 1.000 | 0,49953 € | 499,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46201 € | 924,02 € |
| 4.000 | 0,43572 € | 1.742,88 € |
| 6.000 | 0,42107 € | 2.526,42 € |
| 10.000 | 0,40513 € | 4.051,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


