MFR Recommended

SPM3020T-2R2M | |
|---|---|
DigiKey Part Number | 445-172360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM3020T-2R2M |
Description | FIXED IND 2.2UH 2.8A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3020T-2R2M Models |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM3020T-2R2M-LR | TDK | 1.051 | 445-174455-1-ND | 0,89000 € | MFR Recommended |


