SPM3020T-2R2M-CA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,56632 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3020T-2R2M-CA

DigiKey Part Number
SPM3020T-2R2M-CA-ND
Manufacturer
Manufacturer Product Number
SPM3020T-2R2M-CA
Description
FIXED IND 2.2UH 2.8A 90 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
90mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM3020T-2R2M-CA02TDK0SPM3020T-2R2M-CA02-ND0,56632 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes