SPM3020T-1R5M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 2.007
Unit Price: 0,90000 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 64.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3020T-1R5M

DigiKey Part Number
445-172359-2-ND - Tape & Reel (TR)
445-172359-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPM3020T-1R5M
Description
FIXED IND 1.5UH 3.4A 64.8 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 64.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3020T-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
64.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes