


SPM3015T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174446-2-ND - Tape & Reel (TR) 445-174446-1-ND - Cut Tape (CT) 445-174446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3015T-R47M-LR |
Description | FIXED IND 470NH 4.8A 28.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.8 A 28.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3015T-R47M-LR Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43952 € | 879,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,63840 € | 15,96 € |
| 50 | 0,55380 € | 27,69 € |
| 100 | 0,53850 € | 53,85 € |
| 250 | 0,52308 € | 130,77 € |
| 500 | 0,47726 € | 238,63 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

