MFR Recommended
Similar

SPM3015T-1R0M-CA | |
|---|---|
DigiKey Part Number | 445-172943-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM3015T-1R0M-CA |
Description | FIXED IND 1UH 3.5A 52.9 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.5 A 52.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM3015T-1R0M-CA02 | TDK | 0 | SPM3015T-1R0M-CA02-ND | 0,55203 € | MFR Recommended |
| 1227AS-H-1R0N=P2 | Murata Electronics | 72.233 | 490-14160-1-ND | 0,54000 € | Similar |



