


SPM3012T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174440-2-ND - Tape & Reel (TR) 445-174440-1-ND - Cut Tape (CT) 445-174440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3012T-R47M-LR |
Description | FIXED IND 470NH 4.5A 34.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.5 A 34.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3012T-R47M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,61950 € | 61,95 € |
| 1.000 | 0,50954 € | 509,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47128 € | 942,56 € |
| 4.000 | 0,44446 € | 1.777,84 € |
| 6.000 | 0,42951 € | 2.577,06 € |
| 10.000 | 0,41416 € | 4.141,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


