
SPM3012T-3R3M | |
|---|---|
DigiKey Part Number | 445-8726-2-ND - Tape & Reel (TR) 445-8726-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM3012T-3R3M |
Description | FIXED IND 3.3UH 1.5A 210 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3012T-3R3M Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM3012T-3R3M-LR | TDK | 3.769 | 445-174444-1-ND | 0,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74300 € | 7,43 € |
| 100 | 0,61090 € | 61,09 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

