MFR Recommended
Direct

SPM3012T-2R2M-CA | |
|---|---|
DigiKey Part Number | 445-172928-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM3012T-2R2M-CA |
Description | FIXED IND 2.2UH 2.2A 115 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3012T-2R2M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |



