1.5 µH Shielded Drum Core, Wirewound Inductor 2.9 A 81.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 2.9 A 81.4mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM3012T-1R5M-LR

DigiKey Part Number
445-174442-2-ND - Tape & Reel (TR)
445-174442-1-ND - Cut Tape (CT)
445-174442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3012T-1R5M-LR
Description
FIXED IND 1.5UH 2.9A 81.4 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.9 A 81.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3012T-1R5M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
81.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,75300 €7,53 €
1000,61950 €61,95 €
1.0000,50954 €509,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47128 €942,56 €
4.0000,44446 €1.777,84 €
6.0000,42951 €2.577,06 €
10.0000,41416 €4.141,60 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €