MFR Recommended
Direct

SPM3012T-1R5M-CA | |
|---|---|
DigiKey Part Number | 445-172932-2-ND - Tape & Reel (TR) 445-172932-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM3012T-1R5M-CA |
Description | FIXED IND 1.5UH 2.5A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM3012T-1R5M-CA02 | TDK | 0 | SPM3012T-1R5M-CA02-ND | 0,57675 € | MFR Recommended |
| MDMK3030T1R5MM | Taiyo Yuden | 11 | 587-4119-1-ND | 0,42000 € | Direct |



