
SPM3010T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-175098-2-ND - Tape & Reel (TR) 445-175098-1-ND - Cut Tape (CT) 445-175098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3010T-R47M-LR |
Description | FIXED IND 470NH 5.1A 27.7 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 5.1 A 27.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3010T-R47M-LR Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71100 € | 7,11 € |
| 100 | 0,58410 € | 58,41 € |
| 1.000 | 0,48045 € | 480,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44436 € | 888,72 € |
| 4.000 | 0,41907 € | 1.676,28 € |
| 6.000 | 0,40498 € | 2.429,88 € |
| 10.000 | 0,38851 € | 3.885,10 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

