
SPM3010T-4R7M-LR | |
|---|---|
DigiKey Part Number | 445-175096-2-ND - Tape & Reel (TR) 445-175096-1-ND - Cut Tape (CT) 445-175096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3010T-4R7M-LR |
Description | FIXED IND 4.7UH 1.4A 374.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 374.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3010T-4R7M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 374.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,71900 € | 7,19 € |
| 100 | 0,59140 € | 59,14 € |
| 1.000 | 0,48650 € | 486,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44995 € | 899,90 € |
| 4.000 | 0,42435 € | 1.697,40 € |
| 6.000 | 0,41007 € | 2.460,42 € |
| 10.000 | 0,39340 € | 3.934,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

