
SPM3010T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-175093-2-ND - Tape & Reel (TR) 445-175093-1-ND - Cut Tape (CT) 445-175093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3010T-1R5M-LR |
Description | FIXED IND 1.5UH 2.3A 118.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.3 A 118.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3010T-1R5M-LR Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 118.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43952 € | 879,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70000 € | 17,50 € |
| 50 | 0,64840 € | 32,42 € |
| 100 | 0,60090 € | 60,09 € |
| 250 | 0,54308 € | 135,77 € |
| 500 | 0,50292 € | 251,46 € |
| 1.000 | 0,46560 € | 465,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

