
SPM12565XT-1R4M | |
|---|---|
DigiKey Part Number | 445-174754-2-ND - Tape & Reel (TR) 445-174754-1-ND - Cut Tape (CT) 445-174754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565XT-1R4M |
Description | FIXED IND 1.4UH 18A 2.8 MOHM SMD |
Customer Reference | |
Detailed Description | 1.4 µH Shielded Drum Core, Wirewound Inductor 18 A 2.8mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565XT-1R4M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.512" L x 0.496" W (13.00mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,78370 € | 78,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67056 € | 335,28 € |
| 1.000 | 0,63233 € | 632,33 € |
| 1.500 | 0,61100 € | 916,50 € |
| 2.500 | 0,58519 € | 1.462,97 € |
| 3.500 | 0,56880 € | 1.990,80 € |
| 5.000 | 0,55194 € | 2.759,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

