SPM12565VT-6R8M-D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 250
Unit Price: 0,95856 €
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 11.6 A 10.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM12565VT-6R8M-D

DigiKey Part Number
445-SPM12565VT-6R8M-DTR-ND - Tape & Reel (TR)
445-SPM12565VT-6R8M-DCT-ND - Cut Tape (CT)
445-SPM12565VT-6R8M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM12565VT-6R8M-D
Description
FIXED IND 6.8UH 11.6A 10.3 MOHM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 11.6 A 10.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM12565VT-6R8M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10.3mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1256
Tolerance
±20%
Size / Dimension
0.512" L x 0.492" W (13.00mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
20.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1307V2-6R8-REaton - Electronics Division250283-HCM1A1307V2-6R8-RCT-ND0,95856 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,70700 €27,07 €
252,50400 €62,60 €
502,36100 €118,05 €
1002,22610 €222,61 €
2502,08056 €520,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,88712 €943,56 €
1.0001,77984 €1.779,84 €
1.5001,72001 €2.580,01 €
2.5001,69980 €4.249,50 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €