
SPM12565VT-3R3M-D | |
|---|---|
DigiKey Part Number | 445-SPM12565VT-3R3M-DTR-ND - Tape & Reel (TR) 445-SPM12565VT-3R3M-DCT-ND - Cut Tape (CT) 445-SPM12565VT-3R3M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VT-3R3M-D |
Description | FIXED IND 3.3UH 16.8A 4.9 MOHM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 16.8 A 4.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565VT-3R3M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1256 | |
Size / Dimension | 0.512" L x 0.492" W (13.00mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,71400 € | 27,14 € |
| 100 | 2,23270 € | 223,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91088 € | 955,44 € |
| 1.000 | 1,80225 € | 1.802,25 € |
| 1.500 | 1,74166 € | 2.612,49 € |
| 2.500 | 1,72120 € | 4.303,00 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


