
SPM12565VT-220M-D | |
|---|---|
DigiKey Part Number | 445-SPM12565VT-220M-DTR-ND - Tape & Reel (TR) 445-SPM12565VT-220M-DCT-ND - Cut Tape (CT) 445-SPM12565VT-220M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VT-220M-D |
Description | FIXED IND 22UH 6.9A 31 MOHM SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 6.9 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565VT-220M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1256 |
Tolerance ±20% | Size / Dimension 0.512" L x 0.492" W (13.00mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 10.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-220-R | Eaton - Electronics Division | 46 | 283-HCM1A1307V2-220-RCT-ND | 1,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,70700 € | 27,07 € |
| 25 | 2,50400 € | 62,60 € |
| 50 | 2,36100 € | 118,05 € |
| 100 | 2,22610 € | 222,61 € |
| 250 | 2,08056 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88712 € | 943,56 € |
| 1.000 | 1,77984 € | 1.779,84 € |
| 1.500 | 1,72001 € | 2.580,01 € |
| 2.500 | 1,69980 € | 4.249,50 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |


