
SPM12565VT-1R5M-D | |
|---|---|
DigiKey Part Number | 445-SPM12565VT-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM12565VT-1R5M-DCT-ND - Cut Tape (CT) 445-SPM12565VT-1R5M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VT-1R5M-D |
Description | FIXED IND 1.5UH 22.3A 2.8 MOHM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 22.3 A 2.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565VT-1R5M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1256 | |
Size / Dimension | 0.512" L x 0.492" W (13.00mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,74100 € | 27,41 € |
| 25 | 2,53560 € | 63,39 € |
| 50 | 2,39080 € | 119,54 € |
| 100 | 2,25420 € | 225,42 € |
| 250 | 2,10676 € | 526,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91088 € | 955,44 € |
| 1.000 | 1,80225 € | 1.802,25 € |
| 1.500 | 1,74166 € | 2.612,49 € |
| 2.500 | 1,72120 € | 4.303,00 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |


