
SPM12565VT-1R0M-D | |
|---|---|
DigiKey Part Number | 445-SPM12565VT-1R0M-DTR-ND - Tape & Reel (TR) 445-SPM12565VT-1R0M-DCT-ND - Cut Tape (CT) 445-SPM12565VT-1R0M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VT-1R0M-D |
Description | FIXED IND 1UH 25A 2.42 MOHM SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 25 A 2.42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565VT-1R0M-D Models |
Category | Current - Saturation (Isat) 55.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" L x 0.492" W (13.00mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,52400 € | 63,10 € |
| 50 | 2,38000 € | 119,00 € |
| 100 | 2,24400 € | 224,40 € |
| 250 | 2,09720 € | 524,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90222 € | 951,11 € |
| 1.000 | 1,79408 € | 1.794,08 € |
| 1.500 | 1,73377 € | 2.600,66 € |
| 2.500 | 1,71340 € | 4.283,50 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

