
SPM12565VC-3R3M-D | |
|---|---|
DigiKey Part Number | 445-SPM12565VC-3R3M-DTR-ND - Tape & Reel (TR) 445-SPM12565VC-3R3M-DCT-ND - Cut Tape (CT) 445-SPM12565VC-3R3M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VC-3R3M-D |
Description | FIXED IND 3.3UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 17 A 4.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565VC-3R3M-D Models |
Category | Current - Saturation (Isat) 35.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.490" W x 0.260" H (12.95mm x 12.44mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,53840 € | 63,46 € |
| 50 | 2,39360 € | 119,68 € |
| 100 | 2,25700 € | 225,70 € |
| 250 | 2,22828 € | 557,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00894 € | 1.004,47 € |
| 1.000 | 1,89476 € | 1.894,76 € |
| 1.500 | 1,83109 € | 2.746,64 € |
| 2.500 | 1,82049 € | 4.551,22 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

