
SPM12565VC-1R5M-D | |
|---|---|
DigiKey Part Number | 445-SPM12565VC-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM12565VC-1R5M-DCT-ND - Cut Tape (CT) 445-SPM12565VC-1R5M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VC-1R5M-D |
Description | FIXED IND 1.5UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 22.3 A 2.7mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.490" W x 0.260" H (12.95mm x 12.44mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,72200 € | 27,22 € |
| 25 | 2,51840 € | 62,96 € |
| 50 | 2,37460 € | 118,73 € |
| 100 | 2,23910 € | 223,91 € |
| 250 | 2,21060 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99300 € | 996,50 € |
| 1.000 | 1,87972 € | 1.879,72 € |
| 1.500 | 1,81655 € | 2.724,83 € |
| 2.500 | 1,80604 € | 4.515,10 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

