
SPM12565VC-100M-D | |
|---|---|
DigiKey Part Number | 445-SPM12565VC-100M-DTR-ND - Tape & Reel (TR) 445-SPM12565VC-100M-DCT-ND - Cut Tape (CT) 445-SPM12565VC-100M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VC-100M-D |
Description | FIXED IND 10.0UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 9.5 A 15.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.490" W x 0.260" H (12.95mm x 12.44mm x 6.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,75700 € | 27,57 € |
| 25 | 2,55000 € | 63,75 € |
| 50 | 2,40460 € | 120,23 € |
| 100 | 2,26730 € | 226,73 € |
| 250 | 2,23844 € | 559,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01808 € | 1.009,04 € |
| 1.000 | 1,90339 € | 1.903,39 € |
| 1.500 | 1,83943 € | 2.759,14 € |
| 2.500 | 1,82878 € | 4.571,95 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

