68 µH Shielded Drum Core, Wirewound Inductor 3.4 A 121mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10065VT-680M-D

DigiKey Part Number
445-SPM10065VT-680M-DTR-ND - Tape & Reel (TR)
445-SPM10065VT-680M-DCT-ND - Cut Tape (CT)
445-SPM10065VT-680M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10065VT-680M-D
Description
FIXED IND 68UH 3.4A 121 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 3.4 A 121mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10065VT-680M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
121mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1006
Tolerance
±20%
Size / Dimension
0.413" L x 0.394" W (10.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
5.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,87000 €8,70 €
1000,71600 €71,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,61258 €306,29 €
1.0000,57765 €577,65 €
1.5000,55817 €837,26 €
2.5000,53457 €1.336,42 €
3.5000,51960 €1.818,60 €
5.0000,50420 €2.521,00 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €