
SPM10065VT-470M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VT-470M-DTR-ND - Tape & Reel (TR) 445-SPM10065VT-470M-DCT-ND - Cut Tape (CT) 445-SPM10065VT-470M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VT-470M-D |
Description | FIXED IND 47UH 4A 79.8 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 4 A 79.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VT-470M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 79.8mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1006 |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 5.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87900 € | 8,79 € |
| 25 | 0,81320 € | 20,33 € |
| 50 | 0,76680 € | 38,34 € |
| 100 | 0,72290 € | 72,29 € |
| 250 | 0,66876 € | 167,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61258 € | 306,29 € |
| 1.000 | 0,57765 € | 577,65 € |
| 1.500 | 0,55817 € | 837,26 € |
| 2.500 | 0,53457 € | 1.336,42 € |
| 3.500 | 0,51960 € | 1.818,60 € |
| 5.000 | 0,50420 € | 2.521,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


