
SPM10065VT-1R0M-D | |
|---|---|
DigiKey Part Number | 445-181617-2-ND - Tape & Reel (TR) 445-181617-1-ND - Cut Tape (CT) 445-181617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VT-1R0M-D |
Description | FIXED IND 1UH 22.9A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 22.9 A 2.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VT-1R0M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1006 | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87400 € | 8,74 € |
| 100 | 0,71930 € | 71,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61536 € | 307,68 € |
| 1.000 | 0,58028 € | 580,28 € |
| 1.500 | 0,56071 € | 841,07 € |
| 2.500 | 0,53701 € | 1.342,52 € |
| 3.500 | 0,52196 € | 1.826,86 € |
| 5.000 | 0,50649 € | 2.532,45 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


