15 µH Shielded Drum Core, Wirewound Inductor 6.5 A 32.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10065VT-150M-D

DigiKey Part Number
445-SPM10065VT-150M-DTR-ND - Tape & Reel (TR)
445-SPM10065VT-150M-DCT-ND - Cut Tape (CT)
445-SPM10065VT-150M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10065VT-150M-D
Description
FIXED IND 15UH 6.5A 32.7 MOHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 6.5 A 32.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10065VT-150M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
32.7mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1006
Tolerance
±20%
Size / Dimension
0.413" L x 0.394" W (10.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
11.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,87200 €8,72 €
250,80680 €20,17 €
500,76060 €38,03 €
1000,71710 €71,71 €
2500,66348 €165,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60772 €303,86 €
1.0000,57306 €573,06 €
1.5000,55374 €830,61 €
2.5000,53033 €1.325,82 €
3.5000,51547 €1.804,14 €
5.0000,50019 €2.500,95 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €