
SPM10065VC-470M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-470M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-470M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-470M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-470M-D |
Description | FIXED IND 47UH 4.1A 85.8 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 4.1 A 85.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VC-470M-D Models |
Category | Current - Saturation (Isat) 5.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 85.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,85960 € | 21,49 € |
| 50 | 0,81080 € | 40,54 € |
| 100 | 0,76440 € | 76,44 € |
| 250 | 0,70720 € | 176,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64778 € | 323,89 € |
| 1.000 | 0,61084 € | 610,84 € |
| 1.500 | 0,59025 € | 885,38 € |
| 2.500 | 0,56530 € | 1.413,25 € |
| 3.500 | 0,54947 € | 1.923,14 € |
| 5.000 | 0,53318 € | 2.665,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

