2.2 µH Shielded Wirewound Inductor 17.4 A 4.83mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10065VC-2R2M-D

DigiKey Part Number
445-SPM10065VC-2R2M-DTR-ND - Tape & Reel (TR)
445-SPM10065VC-2R2M-DCT-ND - Cut Tape (CT)
445-SPM10065VC-2R2M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10065VC-2R2M-D
Description
FIXED IND 2.2UH 17.4A 4.83 MOHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 17.4 A 4.83mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10065VC-2R2M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
28.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.83mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.413" L x 0.394" W (10.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,93000 €9,30 €
250,85960 €21,49 €
500,81080 €40,54 €
1000,76440 €76,44 €
2500,70720 €176,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64778 €323,89 €
1.0000,61084 €610,84 €
1.5000,59025 €885,38 €
2.5000,56530 €1.413,25 €
3.5000,54947 €1.923,14 €
5.0000,53318 €2.665,90 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €