1 µH Shielded Wirewound Inductor 23 A 2.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10065VC-1R0M-D

DigiKey Part Number
445-SPM10065VC-1R0M-DTR-ND - Tape & Reel (TR)
445-SPM10065VC-1R0M-DCT-ND - Cut Tape (CT)
445-SPM10065VC-1R0M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10065VC-1R0M-D
Description
FIXED IND 1UH 23A 2.65 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 23 A 2.65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10065VC-1R0M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
36A
Shielding
Shielded
DC Resistance (DCR)
2.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.394" W (10.50mm x 10.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,93400 €9,34 €
250,86360 €21,59 €
500,81440 €40,72 €
1000,76790 €76,79 €
2500,71040 €177,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,65074 €325,37 €
1.0000,61363 €613,63 €
1.5000,59293 €889,39 €
2.5000,56787 €1.419,67 €
3.5000,55197 €1.931,89 €
5.0000,53561 €2.678,05 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €