
SPM10065VC-150M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-150M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-150M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-150M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-150M-D |
Description | FIXED IND 15UH 7.1A 31.6 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 7.1 A 31.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VC-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,86360 € | 21,59 € |
| 50 | 0,81440 € | 40,72 € |
| 100 | 0,76790 € | 76,79 € |
| 250 | 0,71040 € | 177,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65074 € | 325,37 € |
| 1.000 | 0,61363 € | 613,63 € |
| 1.500 | 0,59293 € | 889,39 € |
| 2.500 | 0,56787 € | 1.419,67 € |
| 3.500 | 0,55197 € | 1.931,89 € |
| 5.000 | 0,53561 € | 2.678,05 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

