
SPM10054T-R68M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-R68M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-R68M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-R68M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-R68M-HZR |
Description | FIXED IND 680NH 24A 2.09 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 24 A 2.09mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-R68M-HZR Models |
Category | Current - Saturation (Isat) 40.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.09mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,35240 € | 33,81 € |
| 50 | 1,27520 € | 63,76 € |
| 100 | 1,20250 € | 120,25 € |
| 250 | 1,11256 € | 278,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01912 € | 509,56 € |
| 1.000 | 0,96106 € | 961,06 € |
| 1.500 | 0,92870 € | 1.393,05 € |
| 2.500 | 0,88951 € | 2.223,78 € |
| 3.500 | 0,86463 € | 3.026,20 € |
| 5.000 | 0,85670 € | 4.283,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

